
PL-522-GC | |
|---|---|
DigiKey Part Number | F9487-ND |
Manufacturer | |
Manufacturer Product Number | PL-522-GC |
Description | LED PNL IND GREEN QUICK CON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (15.88mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.01000 | £8.01 |
| 10 | £6.16500 | £61.65 |
| 100 | £5.08740 | £508.74 |
| 500 | £4.61830 | £2,309.15 |
| 1,000 | £4.46611 | £4,466.11 |
| Unit Price without VAT: | £8.01000 |
|---|---|
| Unit Price with VAT: | £9.61200 |

