
PL-20-RC000 | |
|---|---|
DigiKey Part Number | F9475-ND |
Manufacturer | |
Manufacturer Product Number | PL-20-RC000 |
Description | INCAN PNL IND RED 13.50MM LEADS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Red 12V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | - | |
Lens Size | 13.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.79000 | £15.79 |
| 10 | £12.53700 | £125.37 |
| 100 | £10.65170 | £1,065.17 |
| 500 | £9.83406 | £4,917.03 |
| Unit Price without VAT: | £15.79000 |
|---|---|
| Unit Price with VAT: | £18.94800 |

