
M-456 | |
|---|---|
DigiKey Part Number | F9399-ND |
Manufacturer | |
Manufacturer Product Number | M-456 |
Description | TERM BLOCK 14P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 14 | |
Number of Wire Entries | 28 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Wire Gauge | - | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.44000 | £25.44 |
| 5 | £21.10800 | £105.54 |
| 10 | £19.47300 | £194.73 |
| 75 | £15.37773 | £1,153.33 |
| 150 | £14.16560 | £2,124.84 |
| 300 | £13.04097 | £3,912.29 |
| 525 | £12.19194 | £6,400.77 |
| Unit Price without VAT: | £25.44000 |
|---|---|
| Unit Price with VAT: | £30.52800 |

