Contactor SPST-NO (DM) (1 Form X) 100 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 100 A 48VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNLEV100-ESN

DigiKey Part Number
5346-DCNLEV100-ESN-ND
Manufacturer
Manufacturer Product Number
DCNLEV100-ESN
Description
DC CONTACTOR 100A 750V 48VIN
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Littelfuse/Commercial Vehicle Products
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
33 VDC
Packaging
Bulk
Must Release Voltage
4.8 VDC
Part Status
Obsolete
Operate Time
25 ms
Mounting Type
Chassis Mount
Release Time
10 ms
Coil Voltage
48VDC
Coil Current
122 mA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
6W
Contact Rating (Current)
100 A
Coil Resistance
392Ohms
Switching Voltage
750VDC - Nom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALEV100-ESNAltran Magnetics, LLC202040-ALEV100-ESN-ND£30.05000Similar
LEV100A6ANGTE Connectivity Aerospace, Defense and Marine198A145216-ND£115.89000Similar
In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£41.70000£41.70
10£37.13200£371.32
Unit Price without VAT:£41.70000
Unit Price with VAT:£50.04000