Selector Switch 5 Position 10A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75600-01

DigiKey Part Number
F8995-ND
Manufacturer
Manufacturer Product Number
75600-01
Description
SWITCH SELECTOR 5POS 10A 16V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Selector Switch 5 Position 10A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (DC)
Manufacturer
Cole Hersee
Voltage Rating - DC
16 V
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Mounting Type
Panel Mount
Type
Standard
Termination Style
Wire Leads with Connector
Number of Positions
5
Electrical Life
20,000 Cycles
Switch Function
Off-On-On-On-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£208.50000£208.50
5£178.73800£893.69
10£167.17400£1,671.74
40£147.22750£5,889.10
Manufacturers Standard Package
Unit Price without VAT:£208.50000
Unit Price with VAT:£250.20000