
40151 | |
|---|---|
DigiKey Part Number | F8725-ND |
Manufacturer | |
Manufacturer Product Number | 40151 |
Description | BUZZER 24V30.9MMX63.2MM BRACKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 24 V Bracket Mount Screw Terminals |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Cole Hersee | Voltage - Rated 24 V |
Series | Mounting Type Bracket Mount |
Packaging Bulk | Termination Screw Terminals |
Part Status Active | Size / Dimension 1.217" L x 2.488" W (30.90mm x 63.20mm) |
Driver Circuitry Indicator, Internally Driven | Height - Seated (Max) 2.531" (64.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.88000 | £40.88 |
| 5 | £33.91200 | £169.56 |
| 10 | £31.28100 | £312.81 |
| 80 | £24.49750 | £1,959.80 |
| 160 | £22.55731 | £3,609.17 |
| 320 | £20.75628 | £6,642.01 |
| Unit Price without VAT: | £40.88000 |
|---|---|
| Unit Price with VAT: | £49.05600 |

