LTW-206DCG-E2H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 14,134
Unit Price: £0.61000
Datasheet
Image for LTW-206DCG-E2H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-206DCG-E2H

DigiKey Part Number
LTW-206DCG-E2H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTW-206DCG-E2H
Description
LED WHITE 2PLCC SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-SMD, PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, PLCC
Supplier Device Package
Size / Dimension
3.80mm L x 1.00mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes