LTST-S320TBKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 6,006
Unit Price: £0.21000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.00000
Datasheet
Blue 470nm LED Indication - Discrete 3.4V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 3.4V 2-SMD, No Lead
2-SMD, No Lead

LTST-S320TBKT

DigiKey Part Number
160-1651-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-S320TBKT
Description
LED BLUE CLEAR 1208 SMD R/A
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes