


LTST-C191KGKT | |
|---|---|
DigiKey Part Number | 160-1446-2-ND - Tape & Reel (TR) 160-1446-1-ND - Cut Tape (CT) 160-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191KGKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191KGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07500 | £0.75 |
| 100 | £0.05150 | £5.15 |
| 500 | £0.04074 | £20.37 |
| 1,000 | £0.03719 | £37.19 |
| 2,000 | £0.03414 | £68.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03078 | £153.90 |
| 10,000 | £0.02868 | £286.80 |
| 15,000 | £0.02760 | £414.00 |
| 25,000 | £0.02638 | £659.50 |
| 35,000 | £0.02565 | £897.75 |
| 50,000 | £0.02494 | £1,247.00 |
| 125,000 | £0.02337 | £2,921.25 |
| 250,000 | £0.02239 | £5,597.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |









