Image for LTM-8328C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM-8328C

DigiKey Part Number
160-LTM-8328C-ND
Manufacturer
Manufacturer Product Number
LTM-8328C
Description
N/D LTM-8328C DISPLAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 0.803" H x 1.591" W x 0.211" D (20.40mm x 40.40mm x 5.35mm) 9-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
4
Size / Dimension
0.803" H x 1.591" W x 0.211" D (20.40mm x 40.40mm x 5.35mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Millicandela Rating
6mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
335mW
Package / Case
9-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£5.16000£5.16
12£3.82333£45.88
108£3.13620£338.71
504£2.82927£1,425.95
1,008£2.72423£2,746.02
2,004£2.63611£5,282.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.16000
Unit Price with VAT:£6.19200