Image for LTL-30EDJH109 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-30EDJH109

DigiKey Part Number
LTL-30EDJH109-ND
Manufacturer
Manufacturer Product Number
LTL-30EDJH109
Description
LED CBI 5MM GRN/YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, White 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Green, Yellow
Wavelength - Peak
565nm, 585nm
Configuration
Single
Current
30mA Green, 20mA Yellow
Millicandela Rating
29mcd Green, 29mcd Yellow
Viewing Angle
30°
Lens Type
Diffused, White
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.1V Green, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.