
LTH-301-19 | |
|---|---|
DigiKey Part Number | LTH-301-19-ND |
Manufacturer | |
Manufacturer Product Number | LTH-301-19 |
Description | PHOTOINTERRUPTER SWITCH PTR SLOT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor Slotted Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 60 mA | |
Output Type | Phototransistor | |
Response Time | 3µs, 4µs | |
Mounting Type | Through Hole | |
Package / Case | Slotted Module | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.34470 | £1,723.50 |
| Unit Price without VAT: | £0.34470 |
|---|---|
| Unit Price with VAT: | £0.41364 |

