RF ANTENNA GPS Module RP-SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GPS-UC-RPS

DigiKey Part Number
ANT-GPS-UC-RPS-ND
Manufacturer
Manufacturer Product Number
ANT-GPS-UC-RPS
Description
RF ANT 1.575GHZ MOD RP-SMA MAGNT
Customer Reference
Detailed Description
RF ANTENNA GPS Module RP-SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.576GHz
Antenna Type
Module
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3dBi
Features
Cable - 5m
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
0.555" (14.10mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.