RF ANTENNA GSM, ISM, LoRaWAN, LTE, SIGFOX, UMTS Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-490-PW-QW-UFL

DigiKey Part Number
343-ANT-490-PW-QW-UFL-ND
Manufacturer
Manufacturer Product Number
ANT-490-PW-QW-UFL
Description
RF ANT 490MHZ WHIP STR CAB PAN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, LoRaWAN, LTE, SIGFOX, UMTS Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-490-PW-QW-UFL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
490MHz
Frequency Range
470MHz ~ 510MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
1.3dBi
Power - Max
10 W
Features
Cable - 216mm, O-Ring Compatible
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
6.209" (157.70mm)
Applications
GSM, ISM, LoRaWAN, LTE, SIGFOX, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
100£7.57670£757.67
Manufacturers Standard Package
Unit Price without VAT:£7.57670
Unit Price with VAT:£9.09204