Series Voltage Reference IC Fixed 1.25V V ±0.025% 5 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.025% 5 mA 8-MSOP

LTC6655BHMS8-1.25#TRPBF

DigiKey Part Number
505-LTC6655BHMS8-1.25#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6655BHMS8-1.25#TRPBFCT-ND - Cut Tape (CT)
505-LTC6655BHMS8-1.25#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6655BHMS8-1.25#TRPBF
Description
IC VREF SERIES 0.025% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.025% 5 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6655BHMS8-1.25#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.025%
Temperature Coefficient
2ppm/°C
Noise - 0.1Hz to 10Hz
0.25ppmp-p
Noise - 10Hz to 10kHz
0.67ppmrms
Voltage - Input
13.2V
Current - Supply
7.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£12.67000£12.67
10£10.05600£100.56
25£9.40320£235.08
100£9.00550£900.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£7.78968£19,474.20
Manufacturers Standard Package
Unit Price without VAT:£12.67000
Unit Price with VAT:£15.20400