
SST506 SOT-23 3L | |
|---|---|
DigiKey Part Number | 4004-SST506SOT-233LTR-ND - Tape & Reel (TR) 4004-SST506SOT-233LCT-ND - Cut Tape (CT) 4004-SST506SOT-233LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST506 SOT-23 3L |
Description | DIODE CUR REG 350MW TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 350mW TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Limiting (Max) | 1.1V | |
Power - Max | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.60000 | £6.60 |
| 10 | £4.50800 | £45.08 |
| 100 | £3.57020 | £357.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.91681 | £8,750.43 |
| Unit Price without VAT: | £6.60000 |
|---|---|
| Unit Price with VAT: | £7.92000 |

