JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS3956 TO-71 6L ROHS

DigiKey Part Number
4004-LS3956TO-716LROHS-ND
Manufacturer
Manufacturer Product Number
LS3956 TO-71 6L ROHS
Description
JFET 2N-CH 60V TO71
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 60 V 400 mW Through Hole TO-71
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
FET Type
2 N-Channel (Dual)
Voltage - Breakdown (V(BR)GSS)
60 V
Current - Drain (Idss) @ Vds (Vgs=0)
500 µA @ 20 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
6pF @ 20V
Power - Max
400 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-71-6 Metal Can
Supplier Device Package
TO-71
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.96000£6.96
10£4.77200£47.72
100£3.53490£353.49
500£3.13184£1,565.92
Manufacturers Standard Package
Unit Price without VAT:£6.96000
Unit Price with VAT:£8.35200