Current Regulation Diode 50V 288µA 350mW TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J500 TO-92 2L

DigiKey Part Number
4004-J500TO-922L-ND
Manufacturer
Manufacturer Product Number
J500 TO-92 2L
Description
DIODE CUR REG 50V 288UA 350MW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 50V 288µA 350mW TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
50V
Regulator Current (Max)
288µA
Voltage - Limiting (Max)
1.2V
Power - Max
350mW
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.34000£6.34
10£4.32300£43.23
100£3.18320£318.32
500£2.76724£1,383.62
Unit Price without VAT:£6.34000
Unit Price with VAT:£7.60800