Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 10mA 180MHz 500mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT121 SOIC 8L ROHS

DigiKey Part Number
4004-IT121SOIC8LROHSTR-ND - Tape & Reel (TR)
4004-IT121SOIC8LROHSCT-ND - Cut Tape (CT)
4004-IT121SOIC8LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IT121 SOIC 8L ROHS
Description
TRANS 2NPN DUAL 45V 10MA 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 10mA 180MHz 500mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
10mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50µA, 500µA
Current - Collector Cutoff (Max)
1nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Power - Max
500mW
Frequency - Transition
180MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,480
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.34000£6.34
10£4.32300£43.23
100£3.38710£338.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.76723£6,918.07
Manufacturers Standard Package
Unit Price without VAT:£6.34000
Unit Price with VAT:£7.60800