
IT120A SOIC 8L ROHS | |
|---|---|
DigiKey Part Number | 4004-IT120ASOIC8LROHSTR-ND - Tape & Reel (TR) 4004-IT120ASOIC8LROHSCT-ND - Cut Tape (CT) 4004-IT120ASOIC8LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IT120A SOIC 8L ROHS |
Description | TRANS 2NPN DUAL 45V 10MA 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 10mA 220MHz 500mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 10mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50µA, 500µA | |
Current - Collector Cutoff (Max) | 1nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 225 @ 1mA, 5V | |
Power - Max | 500mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.64000 | £6.64 |
| 10 | £4.54300 | £45.43 |
| 100 | £3.60450 | £360.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.94486 | £7,362.15 |
| Unit Price without VAT: | £6.64000 |
|---|---|
| Unit Price with VAT: | £7.96800 |

