
2N4416 TO-72 4L ROHS | |
|---|---|
DigiKey Part Number | 4004-2N4416TO-724LROHS-ND |
Manufacturer | |
Manufacturer Product Number | 2N4416 TO-72 4L ROHS |
Description | WIDEBAND, HIGH GAIN, SINGLE, N- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 300 mW Through Hole TO-72-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Input Capacitance (Ciss) (Max) @ Vds | 0.8pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.91000 | £4.91 |
| 10 | £3.30500 | £33.05 |
| 100 | £2.39510 | £239.51 |
| 500 | £2.00734 | £1,003.67 |
| Unit Price without VAT: | £4.91000 |
|---|---|
| Unit Price with VAT: | £5.89200 |

