
174DFN 8L ROHS | |
|---|---|
DigiKey Part Number | 4004-174DFN8LROHSTR-ND - Tape & Reel (TR) 4004-174DFN8LROHSCT-ND - Cut Tape (CT) 4004-174DFN8LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 174DFN 8L ROHS |
Description | JFET P-CH 30V 50MA 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 50 mA 350 mW Surface Mount 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 20 mA @ 15 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 5 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 85 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.21000 | £5.21 |
| 10 | £3.51400 | £35.14 |
| 100 | £2.60900 | £260.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.13152 | £6,394.56 |
| Unit Price without VAT: | £5.21000 |
|---|---|
| Unit Price with VAT: | £6.25200 |

