
LCDK185CTL1ARH01R2.0 | |
|---|---|
DigiKey Part Number | 3653-LCDK185CTL1ARH01R2.0-ND |
Manufacturer | |
Manufacturer Product Number | LCDK185CTL1ARH01R2.0 |
Description | 10.1 HDMI & USB Kit |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - Color, IPS (In-Plane Switching) LVDS 10.1" (256.54mm) |
Datasheet | Datasheet |
Category | Display Mode Transmissive |
Manufacturer Lincoln Technology Solutions | Touchscreen Capacitive |
Packaging Tray | Diagonal Screen Size 10.1" (256.54mm) |
Part Status Active | Interface LVDS |
Display Type TFT - Color, IPS (In-Plane Switching) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £285.29000 | £285.29 |
| Unit Price without VAT: | £285.29000 |
|---|---|
| Unit Price with VAT: | £342.34800 |

