
RM-7028S | |
|---|---|
DigiKey Part Number | 2416-RM-7028S-ND |
Manufacturer | |
Manufacturer Product Number | RM-7028S |
Description | MONITOR 7.00" NON-TOUCH |
Customer Reference | |
Detailed Description | 7.00" (177.80mm) Non-Touch HDMI, SDI, USB Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | HDMI, SDI, USB | |
Dot Pixels | 1280 x 800 | |
Diagonal Screen Size | 7.00" (177.80mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £447.99000 | £447.99 |
| Unit Price without VAT: | £447.99000 |
|---|---|
| Unit Price with VAT: | £537.58800 |

