
CBQ1-SALMGT-SAMGT-7IN | |
|---|---|
DigiKey Part Number | 2868-CBQ1-SALMGT-SAMGT-7IN-ND |
Manufacturer | |
Manufacturer Product Number | CBQ1-SALMGT-SAMGT-7IN |
Description | COAX CABLE SMA TO SMA 7" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LTI 100 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 7.000" (177.80mm) | |
Cable Type | LTI 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |



