
CBG-SARF3OGTX9-SARMGT-36IN | |
|---|---|
DigiKey Part Number | 2868-CBG-SARF3OGTX9-SARMGT-36IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-SARF3OGTX9-SARMGT-36IN |
Description | COAX CBL RP-SMA TO RP-SMA 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-178 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.24000 | £19.24 |
| 10 | £18.10300 | £181.03 |
| 25 | £17.10240 | £427.56 |
| 50 | £16.19820 | £809.91 |
| 100 | £15.39060 | £1,539.06 |
| Unit Price without VAT: | £19.24000 |
|---|---|
| Unit Price with VAT: | £23.08800 |

