
CBG-SALF3GT-SALRMGT-24IN-6O | |
|---|---|
DigiKey Part Number | 2868-CBG-SALF3GT-SALRMGT-24IN-6O-ND |
Manufacturer | |
Manufacturer Product Number | CBG-SALF3GT-SALRMGT-24IN-6O |
Description | COAX CBL RP-SMA TO SMA 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA RG-178 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | SMA Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Opposite Orientation, Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.65000 | £19.65 |
| 10 | £18.49500 | £184.95 |
| 25 | £17.46520 | £436.63 |
| 50 | £16.54660 | £827.33 |
| 100 | £15.71660 | £1,571.66 |
| Unit Price without VAT: | £19.65000 |
|---|---|
| Unit Price with VAT: | £23.58000 |

