
CBG-IPXLK-SARF3OGTX9-10IN | |
|---|---|
DigiKey Part Number | 2868-CBG-IPXLK-SARF3OGTX9-10IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-IPXLK-SARF3OGTX9-10IN |
Description | COAX CBL MHF1 LK TO RP-SMA 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to RP-SMA RG-178 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 LK to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 10.000" (254.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.98000 | £15.98 |
| 10 | £15.04200 | £150.42 |
| 25 | £14.20480 | £355.12 |
| 50 | £13.45660 | £672.83 |
| 100 | £12.78970 | £1,278.97 |
| Unit Price without VAT: | £15.98000 |
|---|---|
| Unit Price with VAT: | £19.17600 |

