
CBG-IPXLK-SAF3GT-4IN | |
|---|---|
DigiKey Part Number | 2868-CBG-IPXLK-SAF3GT-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-IPXLK-SAF3GT-4IN |
Description | COAX CBL MHF1 LK TO SMA 4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to SMA RG-178 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 LK to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.43000 | £12.43 |
| 10 | £11.70800 | £117.08 |
| 25 | £11.05560 | £276.39 |
| 50 | £10.47040 | £523.52 |
| 100 | £9.95160 | £995.16 |
| Unit Price without VAT: | £12.43000 |
|---|---|
| Unit Price with VAT: | £14.91600 |

