
CBG-IPX-SAMGT-10IN | |
|---|---|
DigiKey Part Number | 2868-CBG-IPX-SAMGT-10IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-IPX-SAMGT-10IN |
Description | COAX CBL MHF1 TO SMA 10" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 10.000" (254.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.32000 | £8.32 |
| 10 | £7.83200 | £78.32 |
| 25 | £7.39520 | £184.88 |
| 50 | £7.00980 | £350.49 |
| 100 | £6.66160 | £666.16 |
| Unit Price without VAT: | £8.32000 |
|---|---|
| Unit Price with VAT: | £9.98400 |

