
CB1.37-IPXLK-SAF3OGTX15-6IN | |
|---|---|
DigiKey Part Number | 2868-CB1.37-IPXLK-SAF3OGTX15-6IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-IPXLK-SAF3OGTX15-6IN |
Description | COAX CBL MHF1 TO SMA 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.37mm OD Coaxial Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.84000 | £15.84 |
| 10 | £14.90200 | £149.02 |
| 25 | £14.07160 | £351.79 |
| 50 | £13.33060 | £666.53 |
| 100 | £12.67110 | £1,267.11 |
| Unit Price without VAT: | £15.84000 |
|---|---|
| Unit Price with VAT: | £19.00800 |

