
CB1.37-IPXLK-MCFGT-12IN | |
|---|---|
DigiKey Part Number | 2868-CB1.37-IPXLK-MCFGT-12IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-IPXLK-MCFGT-12IN |
Description | COAX CBL MHF1 LK TO MMCX 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to MMCX 1.37mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 LK to MMCX | |
1st Connector | MMCX Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF1 LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.49000 | £15.49 |
| 10 | £14.58300 | £145.83 |
| 25 | £13.77520 | £344.38 |
| 50 | £13.04900 | £652.45 |
| 100 | £12.39690 | £1,239.69 |
| Unit Price without VAT: | £15.49000 |
|---|---|
| Unit Price with VAT: | £18.58800 |

