
CB1.37-IPX4LLK-SARFGT-8IN | |
|---|---|
DigiKey Part Number | 2868-CB1.37-IPX4LLK-SARFGT-8IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-IPX4LLK-SARFGT-8IN |
Description | COAX CBL MHF4L LK TO RP-SMA 8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L LK to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF4L LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.48000 | £13.48 |
| 10 | £12.68600 | £126.86 |
| 25 | £11.98200 | £299.55 |
| 50 | £11.35220 | £567.61 |
| 100 | £10.78160 | £1,078.16 |
| Unit Price without VAT: | £13.48000 |
|---|---|
| Unit Price with VAT: | £16.17600 |

