
CB1.37-2IPX-6.8IN | |
|---|---|
DigiKey Part Number | 2868-CB1.37-2IPX-6.8IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.37-2IPX-6.8IN |
Description | COAX CBL U.FL MHF1 TO U.FL MHF1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.37mm OD Coaxial Cable 6.800" (172.72mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Lighthorse Technologies, Inc | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 6.800" (172.72mm) |
Packaging Bulk | Cable Type 1.37mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style I-PEX MHF1 to I-PEX MHF1 | Overall Impedance 50 Ohms |
1st Connector I-PEX MHF1 Plug, Right Angle | Frequency - Max 9 GHz |
1st Contact Gender Female | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector I-PEX MHF1 Plug, Right Angle | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |



