
CB1.13-IPXLK-SAF3GT-12IN | |
|---|---|
DigiKey Part Number | 2868-CB1.13-IPXLK-SAF3GT-12IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.13-IPXLK-SAF3GT-12IN |
Description | COAX CBL MHF1 LK TO SMA 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.13mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 LK to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.64000 | £12.64 |
| 10 | £11.89300 | £118.93 |
| 25 | £11.23360 | £280.84 |
| 50 | £10.64080 | £532.04 |
| 100 | £10.11470 | £1,011.47 |
| Unit Price without VAT: | £12.64000 |
|---|---|
| Unit Price with VAT: | £15.16800 |

