Memory Card microSD™ 64GB FLASH - NAND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC5ME1064G-I

DigiKey Part Number
5110-FC5ME1064G-I-ND
Manufacturer
Manufacturer Product Number
FC5ME1064G-I
Description
MEM CARD MICROSD 64GB FLASH NAND
Customer Reference
Detailed Description
Memory Card microSD™ 64GB FLASH - NAND
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lexar Enterprise
Series
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
64GB
Speed
-
Technology
FLASH - NAND
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
120£12.35483£1,482.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£12.35483
Unit Price with VAT:£14.82580