
LI-OX05B1S-OAX40-VCL-OMS-GM2B-200H | |
|---|---|
DigiKey Part Number | 2289-LI-OX05B1S-OAX40-VCL-OMS-GM2B-200H-ND |
Manufacturer | |
Manufacturer Product Number | LI-OX05B1S-OAX40-VCL-OMS-GM2B-200H |
Description | OMNIVISION 1/2.5" RGB-IR CMOS 5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Global CMOS |
Datasheet | Datasheet |
Category | Lens Mount M12 |
Manufacturer Leopard Imaging Inc. | Sensor OX05B1S |
Packaging Bulk | Type CMOS |
Part Status Active | Pixel Size 2.2µm x 2.2µm |
Color RGB | Mounting Type Chassis Mount |
Resolution 2592 x 1944 | Package / Case Module |
Frames per Second 25.0 | Size / Dimension 1.969" L x 1.575" W (50.00mm x 40.00mm) |
Shutter Global | Height (Max) 1.495" (37.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £480.91000 | £480.91 |
| Unit Price without VAT: | £480.91000 |
|---|---|
| Unit Price with VAT: | £577.09200 |

