
LI-OV10635-GMSL-112H | |
|---|---|
DigiKey Part Number | 2289-LI-OV10635-GMSL-112H-ND |
Manufacturer | |
Manufacturer Product Number | LI-OV10635-GMSL-112H |
Description | OMNIVISION CMOS HDR SENSOR OV106 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1280 x 800 CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 1280 x 800 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | OV10635 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 4.2µm x 4.2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height (Max) | 1.872" (47.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £298.41000 | £298.41 |
| Unit Price without VAT: | £298.41000 |
|---|---|
| Unit Price with VAT: | £358.09200 |

