
LI-IMX424-GMSL2-065H | |
|---|---|
DigiKey Part Number | 2289-LI-IMX424-GMSL2-065H-ND |
Manufacturer | |
Manufacturer Product Number | LI-IMX424-GMSL2-065H |
Description | SONY DIAGONAL 9.69MM (TYPE 1/1.7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3849 x 1929 CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 3849 x 1929 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | IMX424 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.25µm x 2.25µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height (Max) | 1.548" (39.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £395.64000 | £395.64 |
| Unit Price without VAT: | £395.64000 |
|---|---|
| Unit Price with VAT: | £474.76800 |

