
LI-IMX390-FPDLINKIII-120H | |
|---|---|
DigiKey Part Number | 2289-LI-IMX390-FPDLINKIII-120H-ND |
Manufacturer | |
Manufacturer Product Number | LI-IMX390-FPDLINKIII-120H |
Description | SONY DIAGONAL 6.67MM (TYPE 1/2.7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 1937 x 1217 CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Sensor IMX390 |
Manufacturer Leopard Imaging Inc. | Type CMOS |
Packaging Bulk | Interface USB 3.0 |
Part Status Active | Pixel Size 3µm x 3µm |
Color RGB | Mounting Type Chassis Mount |
Resolution 1937 x 1217 | Package / Case Module |
Frames per Second 60.0 | Size / Dimension 1.181" L x 1.181" W (30.00mm x 30.00mm) |
Lens Mount M12 | Height (Max) 1.909" (48.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £323.26000 | £323.26 |
| Unit Price without VAT: | £323.26000 |
|---|---|
| Unit Price with VAT: | £387.91200 |

