
LBE-1421 | |
|---|---|
DigiKey Part Number | 6382-LBE-1421-ND |
Manufacturer | |
Manufacturer Product Number | LBE-1421 |
Description | 2-port GPSDO locked clock source |
Customer Reference | |
Detailed Description | RF Generator Channel RF Display Type No Display |
Datasheet | Datasheet |
Category | Type RF Generator |
Manufacturer Leo Bodnar Electronics | Signal Types RF |
Packaging Retail Package | Display Type No Display |
Part Status Active | Supply Voltage 5V |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £222.30000 | £222.30 |
| Unit Price without VAT: | £222.30000 |
|---|---|
| Unit Price with VAT: | £266.76000 |


