Image for SWH.0E.650.CTMPV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH.0E.650.CTMPV

DigiKey Part Number
1124-SWH.0E.650.CTMPV-ND
Manufacturer
Manufacturer Product Number
SWH.0E.650.CTMPV
Description
COAX ADAPT TRIAXIAL TO TRIAXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector Triaxial Jack, Female Socket To Triaxial Jack, Female Socket 50 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
Triaxial Jack, Female Socket
Convert To (Adapter End)
Triaxial Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Push-Pull, Push-Pull
Ingress Protection
IP50 - Dust Protected
Center Contact Plating
-
Features
-
Includes
-
Body Material
Brass
Body Finish
Chrome
Center Contact Material
-
Dielectric Material
Polyetheretherketone (PEEK)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£61.49000£61.49
Manufacturers Standard Package
Unit Price without VAT:£61.49000
Unit Price with VAT:£73.78800