
SWH.00.250.CTMPV | |
|---|---|
DigiKey Part Number | 1124-SWH.00.250.CTMPV-ND |
Manufacturer | |
Manufacturer Product Number | SWH.00.250.CTMPV |
Description | COAX ADAPT TRIAXIAL TO TRIAXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Triaxial Jack, Female Socket To Triaxial Jack, Female Socket 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | Triaxial Jack, Female Socket | |
Convert To (Adapter End) | Triaxial Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Push-Pull, Push-Pull | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.94000 | £73.94 |
| Unit Price without VAT: | £73.94000 |
|---|---|
| Unit Price with VAT: | £88.72800 |

