
GMA.2B.063.RR | |
|---|---|
DigiKey Part Number | GMA.2B.063.RR-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.063.RR |
Description | CONN STRAIN RELIEF RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Red |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.063.RR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2E, 2K, 2L Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.59000 | £7.59 |
| Unit Price without VAT: | £7.59000 |
|---|---|
| Unit Price with VAT: | £9.10800 |

