
GMA.0B.045.RB | |
|---|---|
DigiKey Part Number | GMA.0B.045.RB-ND |
Manufacturer | |
Manufacturer Product Number | GMA.0B.045.RB |
Description | CONN STRAIN/BEND RELIEF WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief White |
Datasheet | Datasheet |
EDA/CAD Models | GMA.0B.045.RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0E, 0K, 0L Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.62000 | £4.62 |
| 10 | £3.92600 | £39.26 |
| 25 | £3.67960 | £91.99 |
| 50 | £3.50400 | £175.20 |
| 100 | £3.33680 | £333.68 |
| 250 | £3.12784 | £781.96 |
| 500 | £2.97864 | £1,489.32 |
| 1,000 | £2.83659 | £2,836.59 |
| 2,500 | £2.65921 | £6,648.02 |
| Unit Price without VAT: | £4.62000 |
|---|---|
| Unit Price with VAT: | £5.54400 |










