Miniature Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS.01.250.DLAE24

DigiKey Part Number
FLS.01.250.DLAE24-ND
Manufacturer
Manufacturer Product Number
FLS.01.250.DLAE24
Description
CONN R/A PLUG COAX PIN SLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Miniature Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Features
-
Housing Color
Gold
Ingress Protection
IP50 - Dust Protected
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-55°C ~ 230°C
Voltage Rating
300 V
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£37.61000£37.61
10£31.97000£319.70
25£29.96920£749.23
50£28.54020£1,427.01
100£27.17930£2,717.93
250£25.67168£6,417.92
Manufacturers Standard Package
Unit Price without VAT:£37.61000
Unit Price with VAT:£45.13200