Image for FGG.1B.110.KZZY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.1B.110.KZZY

DigiKey Part Number
FGG.1B.110.KZZY-ND
Manufacturer
Manufacturer Product Number
FGG.1B.110.KZZY
Description
CONN INSERT SHELL PLUG CABLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert Shell
Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull, Detent Lock
Orientation
G
Shell Material
Brass
Shell Finish
Chrome
Housing Color
Black
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately; Insert Sold Separately
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-55°C ~ 250°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£28.44000£28.44
Manufacturers Standard Package
Unit Price without VAT:£28.44000
Unit Price with VAT:£34.12800