
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 37 | Current Rating (Amps) 0.5A |
Shell Size - Insert 337 | Cable Opening 0.063" ~ 0.244" (1.60mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Plastic | Insert Material Polyetheretherketone (PEEK) |
Shell Material Polybutylene Terephthalate (PBT) | Applications Automotive, Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £55.50560 | £2,775.28 |
| Unit Price without VAT: | £55.50560 |
|---|---|
| Unit Price with VAT: | £66.60672 |

