
FGG.0R.317.GLC62 | |
|---|---|
DigiKey Part Number | FGG.0R.317.GLC62-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0R.317.GLC62 |
Description | CONN PLUG 17POS CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0R.317.GLC62 Models |
Category | Number of Rows 3 |
Manufacturer LEMO | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Features Strain Relief |
Contact Type Male Pin | Color Gray |
Number of Positions 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.09000 | £32.09 |
| Unit Price without VAT: | £32.09000 |
|---|---|
| Unit Price with VAT: | £38.50800 |

