
CRF.0S.650.PTFN | |
|---|---|
DigiKey Part Number | 1124-CRF.0S.650.PTFN-ND |
Manufacturer | |
Manufacturer Product Number | CRF.0S.650.PTFN |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Plug, Male Pin To Plug, Male Pin (2) 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | - | |
Center Gender | Male to Male | |
Convert From (Adapter End) | Plug, Male Pin | |
Convert To (Adapter End) | Plug, Male Pin (2) | |
Impedance | 50 Ohms | |
Style | U-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polyamide (PA66), Nylon 6/6 | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Operating Temperature | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.84000 | £57.84 |
| Unit Price without VAT: | £57.84000 |
|---|---|
| Unit Price with VAT: | £69.40800 |

